Wiska 10060759 ESKVS 20 Light Grey Cable Gland, Bend Protection

Image Representative of Range

Wiska 10060759 ESKVS 20 Light Grey Cable Gland, Bend Protection

Order Code:

59-1720

Brand: Wiska MPN: 10060759 EAN-13: 2050000551970
Qty Unit Price (Ex VAT)
5+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/04/2026

Light grey plastic M20 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Light grey
  • External thread: M20
  • Manufacturer's part 10060759
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: ESKVS M20 RAL 7035
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot