Wiska 10062717 EMUG 40 Silver-Grey Plastic Locknut M40

Image Representative of Range

Wiska 10062717 EMUG 40 Silver-Grey Plastic Locknut M40

Order Code:

59-1715

Brand: Wiska MPN: 10062717 EAN-13: 2050000551727
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 24/03/2026

Silver-grey plastic M40 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M40
  • Manufacturer's part 10062717
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M40 RAL 7001
Thread Size M40
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot