Wiska 10062712 EMUG 12 Silver-Grey Plastic Locknut M12

Image Representative of Range

Wiska 10062712 EMUG 12 Silver-Grey Plastic Locknut M12

MPN
10062712
Brand
Wiska
EAN-13
2050000551673
Order Code
59-1710
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 22/05/2026

Silver-grey plastic M12 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M12
  • Manufacturer's part 10062712
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M12 RAL 7001
Thread Size M12
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot