Wiska 10066385 ESKV 40 Silver-Grey Plastic Cable Gland Short Thread

Image Representative of Range

Wiska 10066385 ESKV 40 Silver-Grey Plastic Cable Gland Short Thread

MPN
10066385
Brand
Wiska
EAN-13
2050000551284
Order Code
59-1691
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 22/05/2026

Silver-grey plastic M40 cable glands from the Wiska ESKV series with a 12mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Silver-grey
  • External thread: M40
  • Manufacturer's part 10066385
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 28mm
  • Type: ESKV M40 RAL 7001

Locknut not included.
Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Max. temperature 100°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot