Wiska 10066121 ESKV 16 Black Plastic Cable Gland Short Thread

Wiska 10066121 ESKV 16 Black Plastic Cable Gland Short Thread

MPN
10066121
Brand
Wiska
Order Code
59-1679
Country of Origin
Germany

Discontinued


Black plastic M16 cable glands from the Wiska ESKV series with a 9mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Black
  • External thread: M16
  • Manufacturer's part 10066121
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 20mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: ESKV M16 RAL 9005

Note: Locknut not included.


For suitable locknuts click here.
Thread Size M16
Colour Black
Material Polyamide
Type Cable gland

Trustpilot