Wiska 10066192 SKV 9 Black Plastic Cable Gland with Strain Relief PG9

Image Representative of Range

Wiska 10066192 SKV 9 Black Plastic Cable Gland with Strain Relief PG9

Order Code:

59-1646

Brand: Wiska MPN: 10066192 EAN-13: 2050000551420
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/04/2026

These PG9 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 4mm
  • Colour: Black
  • External thread: PG9
  • Manufacturer's part 10066192
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 19mm
  • Terminal Ø (max.): 8mm
  • Thread length: 9mm
  • Type: COUNTER NUT PG 9 RAL 9005

Locknut not included. For suitable locknuts click here.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot