Wiska 10066191 SKV 7 Black Plastic Cable Gland with Strain Relief PG7

Image Representative of Range

Wiska 10066191 SKV 7 Black Plastic Cable Gland with Strain Relief PG7

Order Code:

59-1645

Brand: Wiska MPN: 10066191
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/04/2026

These PG7 cable glands from the Wiska SKV series have strain relief and are made from black plastic.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Black
  • External thread: PG7
  • Manufacturer's part 10066191
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 15mm
  • Terminal Ø (max.): 6mm
  • Thread length: 9mm
  • Type: SKV PG 7 RAL 9005

Note: Locknut not included.


For suitable locknuts click here.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot