Wiska 10063583 KRM 32/16 Plastic Thread Adaptor M32/M16

Image Representative of Range

Wiska 10063583 KRM 32/16 Plastic Thread Adaptor M32/M16

Order Code:

59-1348

Brand: Wiska MPN: 10063583 EAN-13: 2050001455215
Qty Unit Price (Ex VAT)
5+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 29/04/2026

Light grey reinforced plastic M32/M16 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M32
  • Internal thread: M16
  • Manufacturer's part 10063583
  • Material: Polyamide
Thread Size M16 / M32
Colour Grey
Material Polyamide
Type Reducer
External thread M32
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot