Wiska 10063576 KEM 50/63 Plastic Thread Adaptor M50/M63

Image Representative of Range

Wiska 10063576 KEM 50/63 Plastic Thread Adaptor M50/M63

MPN
10063576
Brand
Wiska
EAN-13
2050001455147
Order Code
59-1341
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

Light grey reinforced plastic M50/M63 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M50
  • Internal thread: M63
  • Manufacturer's part 10063576
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M50 / M63
Colour Grey
Material Polyamide
Type Extension
External thread M50
Internal thread M63
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot