Wiska 10063570 KEM 12/16 Plastic Thread Adaptor M12/M16

Image Representative of Range

Wiska 10063570 KEM 12/16 Plastic Thread Adaptor M12/M16

MPN
10063570
Brand
Wiska
EAN-13
2050001455086
Order Code
59-1335
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/07/2026

Light grey reinforced plastic M12/M16 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M12
  • Internal thread: M16
  • Manufacturer's part 10063570
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M12
Colour Grey
Material Polyamide
Type Extension
External thread M12
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot