Wiska 10063676 APM 48/50 Plastic Thread Adaptor PG48/M50

Image Representative of Range

Wiska 10063676 APM 48/50 Plastic Thread Adaptor PG48/M50

MPN
10063676
Brand
Wiska
EAN-13
2050001455062
Order Code
59-1333
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/05/2026

Light grey plastic PG48/M50 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG48
  • Internal thread: M50
  • Manufacturer's part 10063676
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG48 / M50
Colour Grey
Material Polyamide
Type Extension
External thread PG48
Internal thread M50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot