Wiska 10063673 APM 42/40 Plastic Thread Adaptor PG42/M40

Wiska 10063673 APM 42/40 Plastic Thread Adaptor PG42/M40

MPN
10063673
Brand
Wiska
Order Code
59-1330

Discontinued


Light grey plastic PG42/M40 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG42
  • Internal thread: M40
  • Manufacturer's part 10063673
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Material Polyamide
Type Expander
External thread PG42
Internal thread M40

Trustpilot