Wiska 10063672 APM 36/63 Plastic Thread Adaptor PG36/M63

Image Representative of Range

Wiska 10063672 APM 36/63 Plastic Thread Adaptor PG36/M63

MPN
10063672
Brand
Wiska
EAN-13
2050001455024
Order Code
59-1329
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 16/05/2026

Light grey plastic PG36/M63 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG36
  • Internal thread: M63
  • Manufacturer's part 10063672
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG63 / M63
Colour Grey
Material Polyamide
Type Extension
External thread PG36
Internal thread M63

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot