Wiska 10063666 APM 21/40 Plastic Thread Adaptor PG21/M40

Wiska 10063666 APM 21/40 Plastic Thread Adaptor PG21/M40

MPN
10063666
Brand
Wiska
Order Code
59-1323
Country of Origin
Germany

Discontinued


Light grey plastic PG21/M40 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG21
  • Internal thread: M40
  • Manufacturer's part 10063666
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Colour Light grey
Material Polyamide
Type Expander
External thread PG21
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot