Wiska 10063661 APM 16/20 Plastic Thread Adaptor PG16/M20

Image Representative of Range

Wiska 10063661 APM 16/20 Plastic Thread Adaptor PG16/M20

MPN
10063661
Brand
Wiska
EAN-13
2050001454898
Order Code
59-1318
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/05/2026

Light grey plastic PG16/M20 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG16
  • Internal thread: M20
  • Manufacturer's part 10063661
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG16 / M20
Colour Grey
Material Polyamide
Type Extension
External thread Pg16
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot