Wiska 10063660 APM 13.5/25 Plastic Thread Adaptor PG13.5/M25

Image Representative of Range

Wiska 10063660 APM 13.5/25 Plastic Thread Adaptor PG13.5/M25

MPN
10063660
Brand
Wiska
EAN-13
2050001454881
Order Code
59-1317
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/06/2026

Light grey plastic PG13.5/M25 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG13.5
  • Internal thread: M25
  • Manufacturer's part 10063660
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG13.5 / M25
Colour Grey
Material Polyamide
Type Extension
External thread PG13.5
Internal thread M25
Maximum Temperature +100°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot