Wiska 10063655 APM 11/16 Plastic Thread Adaptor PG11/M16

Image Representative of Range

Wiska 10063655 APM 11/16 Plastic Thread Adaptor PG11/M16

MPN
10063655
Brand
Wiska
EAN-13
2050001454836
Order Code
59-1312
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/05/2026

Light grey plastic PG11/M16 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG11
  • Internal thread: M16
  • Manufacturer's part 10063655
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG11 / M16
Colour Grey
Material Polyamide
Type Extension
External thread PG11
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot