Wiska 10063652 APM 9/12 Plastic Thread Adaptor PG9/M12

Image Representative of Range

Wiska 10063652 APM 9/12 Plastic Thread Adaptor PG9/M12

MPN
10063652
Brand
Wiska
EAN-13
2050001454805
Order Code
59-1309
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.656
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/05/2026

Light grey plastic PG9/M12 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG9
  • Internal thread: M12
  • Manufacturer's part 10063652
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M12
Colour Grey
Material Polyamide
Type Extension
External thread PG9
Internal thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot