Christmas Opening Hours and Delivery Dates here
Wiska 10063651 APM 7/16 Plastic Thread Adaptor PG7/M16

Image Representative of Range

Wiska 10063651 APM 7/16 Plastic Thread Adaptor PG7/M16

Order Code:

59-1308

Brand: Wiska MPN: 10063651 EAN-13: 2050001454799
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/01/2026

Light grey plastic PG7/M16 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG7
  • Internal thread: M16
  • Manufacturer's part 10063651
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Material Polyamide
Type Expander
External thread PG7
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot