Wiska 10061421 ADR Connection Thread Gasket PG11

Image Representative of Range

Wiska 10061421 ADR Connection Thread Gasket PG11

Order Code:

59-1291

Brand: Wiska MPN: 10061421
Qty Unit Price (Ex VAT)
20+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/01/2026

Black synthetic rubber PG11 connection thread gasket from the Wiska ADR range.


  • Size PG11
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10061421
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Colour Black
Type Thread gasket
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot