Christmas Opening Hours and Delivery Dates here
Wiska 10064019 BS 48 Blind Plug Length 35mm

Wiska 10064019 BS 48 Blind Plug Length 35mm

Order Code:

59-1273

Brand: Wiska MPN: 10064019

Discontinued


This red plastic blind plug from the Wiska BS range has a diameter of 48mm and a length of 35mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064019
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 48mm
Colour Red
Material Polyamide
Type Blind plug
Dimensions M48

Trustpilot