Wiska 10064003 BS 5 Blind Plug Length 12mm

Image Representative of Range

Wiska 10064003 BS 5 Blind Plug Length 12mm

Order Code:

59-1257

Brand: Wiska MPN: 10064003 EAN-13: 2050001455857
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
10+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 19/03/2026

This red plastic blind plug from the Wiska BS range has a diameter of 5mm and a length of 12mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064003
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 5mm
Thread Size 5mm
Colour Red
Material Polyamide
Type Blanking plug
Dimensions M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot