Wiska 10064394 MFD 50/09/080 Multiple Sealing Insert 9 Hole 8mm

Image Representative of Range

Wiska 10064394 MFD 50/09/080 Multiple Sealing Insert 9 Hole 8mm

MPN
10064394
Brand
Wiska
EAN-13
2050001455604
Order Code
59-1233
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 02/07/2026

This thermoplastic sealing insert from Wiska can accommodate 9 cables with a diameter of up to 8mm.


  • Size M50
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064394
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 9 x 6 - 8mm
  • Protection type: IP66
Thread Size M50
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M50
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot