Easter Opening Hours and Delivery Dates here
Wiska 10064347 MFD 40/07/080 Multiple Sealing Insert 7 Hole 8mm

Image Representative of Range

Wiska 10064347 MFD 40/07/080 Multiple Sealing Insert 7 Hole 8mm

Order Code:

59-1230

Brand: Wiska MPN: 10064347 EAN-13: 2050001455574
Qty Unit Price (Ex VAT)
10+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/04/2026

This thermoplastic sealing insert from Wiska can accommodate 7 cables with a diameter of up to 8mm.


  • Size M40
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064347
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 7 x 6 - 8mm
  • Protection type: IP66
Thread Size M40
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot