Christmas Opening Hours and Delivery Dates here
Wiska 10101018 MFD 32/03/080 Multiple Sealing Insert 3 Hole 8mm

Image Representative of Range

Wiska 10101018 MFD 32/03/080 Multiple Sealing Insert 3 Hole 8mm

Order Code:

59-1223

Brand: Wiska MPN: 10101018 EAN-13: 2050001455505
Qty Unit Price (Ex VAT)
10+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/01/2026

This thermoplastic sealing insert from Wiska can accommodate 3 cables with a diameter of up to 8mm.


  • Size M32
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10101018
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 3 x 6 - 8mm
  • Protection type: IP66
Colour Black
Material Elastomer
Type Sealing insert
Dimensions M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot