Wiska 10101930 Clixx 16 Cable Bush Black (RAL 9005) M16

MPN
10101930
Brand
Wiska
Order Code
59-1162
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/05/2026

Black polypropylene M16 cable bush from the Wiska Clixx range.


  • Colour: Black (RAL 9005)
  • Manufacturer's part 10101930
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M16
  • Temperature range: -40 to +65°C
Thread Size M16
Colour Black
Material Polyamide - TPE
IP Rating IP66
Type Cable bush
Dimensions M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot