WAGO 264-369 4mm End and intermediate plate 264 Series Orange

Order Code:

58-7221

Brand: WAGO MPN: 264-369 EAN-13: 4017332285377
Qty Unit Price (Ex VAT)
25+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 17/04/2026

Terminal block end and intermediate plate from WAGO suitable for 264 series terminals.


  • Colour: orange
  • Width 4mm
  • Height 24.5mm
  • Depth 32mm
  • Manufacturer's part 264-369
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth inch 0.965 inches
Depth mm 24.5mm
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26 inches
Mounting Type Panel mount
Product Main Function End plate
Unit Weight KGM
Weight 1.600 g
Width inch 0.157 inches
Width mm 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot