WAGO 264 Series Terminal Block End and Intermediate Plates

WAGO Brand: WAGO

A selection of end and intermediate plates from WAGO suitable for use with terminal blocks from the 264 series.

  • Width 4mm
  • Description Image Product Buy Pricing (Ex VAT) Type No. of Levels Body Style Colour Depth Depth inch Height Height inch Weight Pitch No. of Ways Termination Width Wire Gauge (mm²) Category Flammability class according to UL94 Mounting Type Product Main Function Unit Weight Width inch
    WAGO 264-361 Terminal End Plate 4mm/0.157in Thick Cover Plate + Mounting Flange
    WAGO 264-361 Terminal End Plate 4mm/0.157in Thick Cover Plate + Mounting Flange
    Standard range
    Order code: 51-0987
    MPN: 264-361

    Order in multiples of 25


    Available to back orderBack-order availability date - 13/11/2026
    25+ £0.110
    50+ £0.105
    Price per unit Ex VAT
    Cover plate with mounting flange 1 End plate Grey 32mm 1.26inches 22.1mm 0.87inches 2.003g N/A N/A N/A 4mm 4mm² Rail-Mount Terminal Blocks;Accessories V0 Panel mount End plate KGM 0.157inches
    WAGO 264-368 T Block End Plate 4mm/0.157in Thick Cover + Intermediate Plate
    WAGO 264-368 T Block End Plate 4mm/0.157in Thick Cover + Intermediate Plate
    Standard range
    Order code: 51-0988
    MPN: 264-368

    Order in multiples of 25


    Available to back orderBack-order availability date - 13/11/2026
    25+ £0.104
    Price per unit Ex VAT
    Cover and intermediate plate 1 End plate Grey 24.5mm 0.965inches 32mm 1.26inches 1.600g N/A N/A N/A 4mm 4mm² Rail-Mount Terminal Blocks;Accessories V0 Panel mount End plate KGM 0.157inches
    WAGO 264-369 4mm End and intermediate plate 264 Series Orange
    WAGO 264-369 4mm End and intermediate plate 264 Series Orange
    Standard range
    Order code: 58-7221
    MPN: 264-369

    Order in multiples of 25


    Available to back orderBack-order availability date - 13/11/2026
    25+ £0.110
    Price per unit Ex VAT
    264-369 orange 24.5mm 0.965inches 32mm 1.26inches 1.600g N/A N/A N/A 4mm 4mm² Rail-Mount Terminal Blocks;Accessories V0 Panel mount End plate KGM 0.157inches
    WAGO 264-371 Terminal Block Cover Plate End Foot/Base 4mm/0.157in Thick
    WAGO 264-371 Terminal Block Cover Plate End Foot/Base 4mm/0.157in Thick
    Standard range
    Order code: 51-0989
    MPN: 264-371

    Order in multiples of 25


    Available to back orderBack-order availability date - 13/11/2026
    25+ £0.115
    Price per unit Ex VAT
    Cover plate 1 End plate Grey 32mm 1.26inches 22.1mm 0.87inches 2.000g N/A N/A N/A 4mm 4mm² Rail-Mount Terminal Blocks;Accessories V0 Panel mount End plate KGM 0.157inches

    Trustpilot