Heller 10004 5 3000 ProConcrete & Masonry Drill Bit 5.5 x 95 x 50mm - Single

MPN
10004 5
Brand
Heller
EAN-13
4010159100045
Order Code
58-5165

Discontinued


This extremely robust percussion 5.5 x 95mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 95mm
  • Weight 14.4g
Diameter 5.5mm
Length 95mm
Material Suitability Masonry

Trustpilot