Heller 14573 2 3000 ProConcrete & Masonry Drill Bit 22 x 160 x 100mm - Single

MPN
14573 2
Brand
Heller
EAN-13
4010159145732
Order Code
58-5163

Discontinued


This extremely robust percussion 22 x 160mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 160mm
  • Weight 244.8g
Diameter 22mm
Length 160mm
Material Suitability Masonry
Weight 244.8g

Trustpilot