Heller 26771 7 2618 Trijet SDS-plus Hammer Bit 12 x 600 x 550mm - Single

Order Code:

58-5114

Brand: Heller MPN: 26771 7 EAN-13: 4010159267717
  • Country of Origin: Germany
  • View All

Discontinued


This 12 x 600 x 550mm Trijet SDS-plus hammer bit from Heller is part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length600mm
  • Weight 289.8g
Diameter 12mm
Number of Bits 1
Weight 289.8g

Trustpilot