Heller 16306 4 2018 Bionic Pro SDS-plus Hammer Bit 4 x 110 x 50mm - Single

Order Code:

58-4885

Brand: Heller MPN: 16306 4 EAN-13: 4010159163064
  • Quickly find another product in this range by Diameter:

    4mm 5mm 8mm 12mm 14mm
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This 4 x 110 x 50mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Diameter 4mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot