Heller 25301 7 2017 Prefix SDS-plus Hammer Bit 5 x 110 x 50mm - Single

Order Code:

58-4788

Brand: Heller MPN: 25301 7 EAN-13: 4010159253017
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

These 5 x 110 x 50mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 110mm
  • Weight 38g
Type Masonry Drill Bits
Diameter 5mm
Length 110mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot