Heller 18453 3 0901 HSS-R Twist Drills DIN 338 RN 1.3mm - 10 Pack

Order Code:

58-4076

Brand: Heller MPN: 18453 3 EAN-13: 4010159184533
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These 1.3mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 38mm
  • Weight 7.1g
Diameter 1.3mm
Cutting Length 16mm
Overall Length 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot