Easter Opening Hours and Delivery Dates here

Knipex 30 36 160 VDE Long Nose Pliers Round Jaws 160mm

Order Code:

58-3244

Brand: Knipex MPN: 30 36 160 EAN-13: 4003773002123
Qty Was Unit Price (Ex VAT)
1+ £25.49 £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

These 160mm (L) VDE long nose pliers from Knipex have been designed with long, round jaws and toothed gripping areas. Manufactured to a high standard with chrome vanadium steel, oil-hardened for highest stress.


  • Heavy duty and wear resisting
  • Different jaw styles
  • Chrome vanadium electric steel, forged, oil-hardened
  • Insulated multi-component grips, VDE-tested handles
  • Length: 160mm
  • Net weight: 141g
  • Manufacturer's part 30 36 160
Type Long nose
Handle Type VDE
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Head width 16.5mm
IEC IEC 60900
Jaw Length 41mm
Jaw Thickness 9.5 mm
Length 160mm
Net weight 141g
Style round jaws
Style.1 long, round jaws
Surface chrome-plated
Tip Thickness 2.5 mm
Tip Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot