Knipex Long Nose Pliers - 160mm

KNIPEX Brand: KNIPEX

These 160mm (L) VDE long nose pliers from Knipex have been designed with long jaws and toothed gripping areas. Manufactured to a high standard with chrome vanadium steel, oil-hardened for highest stress.

  • Heavy duty and wear resisting
  • Different jaw styles
  • Insulated multi-component grips, VDE-tested handles
  • DIN ISO 5745 IEC 60900 DIN EN 60900
  • Available with trapezoidal or round jaws
Description Image Product Buy Pricing (Ex VAT) Jaw Length Net weight Style Tip Thickness Tip Width Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Handles Feature Head Head width IEC Jaw Thickness Length Surface
Knipex 30 16 160 VDE Long Nose Pliers Trapezoidal Jaws 160mm
Knipex 30 16 160 VDE Long Nose Pliers Trapezoidal Jaws 160mm
Standard range
Order code: 58-3243
MPN: 30 16 160

Despatched within 4 working days - 42 in stock
1+ £22.46
Price per unit Ex VAT
46.5mm 150g flat jaws 5mm 3mm Long Nose Pliers Yes No No Yes insulated with multi-component grips, VDE-tested VDE, chrome-plated 16.5mm IEC 60900 9.5mm 160mm chrome-plated
Knipex 30 36 160 VDE Long Nose Pliers Round Jaws 160mm
Knipex 30 36 160 VDE Long Nose Pliers Round Jaws 160mm
Standard range
Order code: 58-3244
MPN: 30 36 160

Despatched within 4 working days - 71 in stock
1+ £22.80
Price per unit Ex VAT
41mm 141g round jaws 2.5mm 5mm Long Nose Pliers Yes No No Yes insulated with multi-component grips, VDE-tested VDE, chrome-plated 16.5mm IEC 60900 9.5mm 160mm chrome-plated

Trustpilot