Easter Opening Hours and Delivery Dates here

Knipex 30 16 160 VDE Long Nose Pliers Trapezoidal Jaws 160mm

Order Code:

58-3243

Brand: Knipex MPN: 30 16 160 EAN-13: 4003773001904
Qty Unit Price (Ex VAT)
1+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

These 160mm (L) VDE long nose pliers from Knipex have been designed with long, trapezoidal jaws and toothed gripping areas. Manufactured to a high standard with chrome vanadium steel, oil-hardened for highest stress.


  • Heavy duty and wear resisting
  • Different jaw styles
  • Insulated multi-component grips, VDE-tested handles
  • DIN ISO 5745 IEC 60900 DIN EN 60900
  • Net weight: 150g
  • Length: 160mm
  • Manufacturer's part 30 16 160
Type Long nose
Handle Type VDE
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Head width 16.5mm
IEC IEC 60900
Jaw Length 46.5mm
Jaw Thickness 9.5 mm
Length 160mm
Net weight 150g
Style flat jaws
Style.1 long, trapezoidal jaws
Surface chrome-plated
Tip Thickness 5 mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot