Knipex 16 30 135 SB Dismantling Tool

Order Code:

58-3239

Brand: Knipex MPN: 16 30 135 SB EAN-13: 4003773033349
Qty Unit Price (Ex VAT)
1+ £44.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 in stock, despatched in 4 working days

This Ø 6 - 29mm dismantling tool from Knipex has been designed for dismantling round cable sheaths made of PVC, rubber, silicone or PTFE from Ø 6 - 29mm. Equipped with a host of excellent features, including the self-tightening holding lever, knurled nut for cutting depth adjustment and the ability to change from circular to longitudinal cutting by turning the tool body.


    • Spiral cutting for removing intermediate pieces
    • Replaceable blade housing
    • Plastic, impact-proof
    • Manufacturer's part 16 30 135
    Type Dismantling tool
    Stripping Range 16mm
    Handles shock-resistant plastic body
    Material Round cable
    Stripping capacities (diameter) 6 - 29 mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot