Knipex 64 52 115 Electronics End Cutting Nippers 115mm

MPN
64 52 115
Brand
Knipex
EAN-13
4003773040439
Order Code
58-3169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 7 despatched in 4 working days

These 115mm (L) electronics end cutting nippers from Knipex are precision pliers for ultra fine cutting work - for instance, in electronics and fine mechanics. Equipped with a sturdy, zero backlash box joint and cutting edges which have been additionally induction hardened (cutting edge hardness at least 56 HRC). Other features include the low-friction double spring for gentle and even opening, while the polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.


  • With 2 components handle
  • Dimensions angle 27°
  • High-grade special tool steel, forged, oil-hardened
  • Head mirror polished
  • Handles with multi-component grips
  • Length: 115mm
  • Net weight: 69g
  • DIN ISO 9654
  • Cutting capacities soft wire only (diameter) up to 1.3mm
  • Manufacturer's part 64 52 115
Type End Cutters
ESD Safe No
Length 115mm
VDE Safe No
Angle 27°
Bevel cutting edges without bevel
Cutting edge length 12mm
Dimensions angle 27°
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 10mm
Jaw Thickness 7mm
Joint Design box joint
Material Steel
Net weight 69g
Style Oblique End Cutter, short head, without bevel, for flush cutting, a = 27°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot