Christmas Opening Hours and Delivery Dates here

Knipex 00 20 16 P Electronics Pliers Set - 6 Piece

Order Code:

58-3152

Brand: Knipex MPN: 00 20 16 P EAN-13: 4003773063223
Qty Was Unit Price (Ex VAT)
1+ £369.12 £360.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 01/01/2026

This 6-piece electronics pliers set from Knipex is ideal for working on electronic components. Containing 6 precision electronics pliers and suppplied in a case made of hard-wearing polyester fabric; pliers are held by elastic band, zippered.

The full set contains:

Precision electronic gripping pliers 34 12 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronic gripping pliers 34 22 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronic gripping pliers 34 32 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronic side cutter 79 02 120: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.4/1.0/0.6mm, length 120mm
Precisions electronic side cutter 79 02 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.7/1.3/0.7mm, length 125mm
Precisions electronic side cutter 79 42 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.5/0.8/125mm, length 125mm


  • For very precise assembly work, e.g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approximately 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi- component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 00 20 16 P
Type Flat / side
Number of Pieces 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot