Knipex 16 60 05 SB Coax-Stripping Tool

Order Code:

58-2993

Brand: Knipex MPN: 16 60 05 SB EAN-13: 4003773044888
Qty Was Unit Price (Ex VAT)
1+ £15.00 £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

This coax-stripping tool from Knipex is the device for professionals – one turn and your coaxial cable is stripped to the required length. Equipped with three built-in blades for stripping outer sheath, shield and insulation in a single process. The cutting depth of each blade can be adjusted individually by means of a hexagonal key (Allen key), while the blade spacing remains constant.


  • 3-stage wire stripping
  • Cable types: RG 58, RG 59 and RG 62
  • Housing: plastic, impact-proof
  • Length: 105mm
  • Net weight: 73g
  • Manufacturer's part 16 60 05
Type Stripping tool
Cable Type RG 58, RG 59 + RG 62
Material Coax cable
Net weight 73g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot