Knipex 88 01 400 Alligator® XL Pipe Wrench & Water Pump Pliers

Order Code:

58-2881

Brand: Knipex MPN: 88 01 400 EAN-13: 4003773075844
Qty Unit Price (Ex VAT)
1+ £52.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 11 different settings.


  • Jaw opening 95mm
  • Overall length 400mm
  • Black atramentised polished head
  • Non-slip plastic-coated handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 01 400
Type Water pump plier
Adjustment Positions 11
Capacities for pipes (diameter) 90mm
Capacity for pipes, inches (diameter) 3 1/2 in
Handles with non-slip plastic coating
Head polished
Inner diameter, inches 3 1/2 in
Jaw Capacity 95mm
Joint Design box joint
Length 400mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot