Knipex 86 03 400 Pliers Wrench XL Pliers & A Wrench In A Single Tool 400mm

MPN
86 03 400
Brand
Knipex
EAN-13
4003773077312
Order Code
58-2880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

This 400mm (L) all-in-one wrench/pliers tool from Knipex has been designed to replace the need for sets of metric and imperial spanners. Equipped with smooth jaws for damage free installation of plated fittings - working directly on chrome - while also excellent for gripping, holding, pressing and bending workpieces. Particularly suitable for working on small bolted connections, giving good access in very confined areas. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Push button for adjustment on the workpiece
  • Parallel jaws give a more solid grip (allows flexible adjustment of widths up to specified maximum size)
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Ratchet type principle allows quick, easy tightening and release of all bolted connections
  • Lever transmission greater than 10 : 1 for strong gripping power
  • Pliers: nickel plated
  • Handles: plastic coated
  • Adjustment positions: 25
  • Length: 400mm
  • Spanner width: 85mm (3 3/8in)
  • Weight: 1460g
  • DIN ISO 5743
  • Manufacturer's part 86 03 400
Type Pliers Wrench
Adjustment Positions 25
Capacities for nuts 3 3/8 in
Handles plastic coated
Head chrome-plated
Jaw Capacity 85mm
Jaw Thickness 16mm
Joint Design box joint
Joint Thickness 20mm
Length 400mm
Pliers nickel plated
Surface chrome-plated
Tip Thickness 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot