Knipex 00 20 72 V02 Minis In Belt Pouch Pliers Set - 2 Piece

MPN
00 20 72 V02
Brand
Knipex
EAN-13
4003773075851
Order Code
58-2874
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Combination / water pump Diagonal / water pump
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This pliers in pouch set from Knipex features 2 tools in a hard-wearing polyester fabric pouch. Equipped with a hook and loop fastener and elastic side holder for small flash lamp or pen.


  • With practical belt loop
  • Attractive cardboard packaging with Euro standard perforation
  • 70 x 170 x 50mm (W x H x D)
  • Weight: 390g
  • Manufacturer's part 00 20 72 V02

The set includes: high leverage diagonal cutter 74 01 160; Knipex Cobra® hightech water pump pliers 87 01 150
Type Diagonal / water pump
Number of Pieces 2

Reviews

Be the first to submit a review

Trustpilot