Rennsteig 446 008 0 Rivet Header 8mm

Image Representative of Range

Rennsteig 446 008 0 Rivet Header 8mm

MPN
446 008 0
EAN-13
4049002002755
Order Code
57-7772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 8mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 120mm
  • Rivet diameter 8mm
  • Head diameter 14mm
  • Overall diameter 20mm
  • Weight 315g
  • Manufacturer's part 446 008 0
Type Rivet headers
Blade Width 8mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Head diameter 14mm
Size 8 x 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot