Rennsteig 446 005 0 Rivet Header 5mm

MPN
446 005 0
EAN-13
4049002002724
Order Code
57-7769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.34 £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This 5mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 110mm
  • Rivet diameter 5mm
  • Head diameter 8.8mm
  • Overall diameter 14mm
  • Weight 135g
  • Manufacturer's part 446 005 0
Type Rivet headers
Blade Width 5mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Head diameter 8.8mm
Size 5 x 110mm

Reviews

Be the first to submit a review

Trustpilot