Rennsteig 446 004 0 Rivet Header 4mm

MPN
446 004 0
EAN-13
4049002002717
Order Code
57-7768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.68 £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 4mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 100mm
  • Rivet diameter 4mm
  • Head diameter 7mm
  • Overall diameter 12mm
  • Weight 90g
  • Manufacturer's part 446 004 0
Type Rivet headers
Blade Width 4mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Head diameter 7mm
Size 4 x 100mm

Reviews

Be the first to submit a review

Trustpilot