Easter Opening Hours and Delivery Dates here

Rennsteig 446 003 0 Rivet Header 3mm

Order Code:

57-7767

Brand: Rennsteig Werkzeuge MPN: 446 003 0 EAN-13: 4049002002700
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

This 3mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 100mm
  • Rivet diameter 3mm
  • Head diameter 5.2mm
  • Overall diameter 10mm
  • Weight 60g
  • Manufacturer's part 446 003 0
Type Rivet headers
Head diameter 5.2mm
Size 3 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot