Christmas Opening Hours and Delivery Dates here

Rennsteig 462 175 0 Triangular Hollow-Ground Scraper 14 x 175mm

Order Code:

57-7681

Brand: Rennsteig Werkzeuge MPN: 462 175 0 EAN-13: 4049002006968
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 175mm triangular hollow-ground scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 175mm
  • Blade diameter 14mm
  • Weight 120g
  • Manufacturer's part 462 175 0
Type Hollow ground scraper
Blade Width 14mm
Length 175mm

Trustpilot