Rennsteig 460 250 0 Flat Scraper 250mm

Order Code:

57-7676

Brand: Rennsteig Werkzeuge MPN: 460 250 0 EAN-13: 4049002002915
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 250mm flat scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 250mm
  • Blade tip 25 x 6mm
  • Weight 300g
  • Manufacturer's part 460 250 0
Type Flat scraper
Blade Width 25mm
Length 250mm

Trustpilot